
USB2-F-1001 | |
|---|---|
DigiKey Part Number | 3477-USB2-F-1001-ND |
Manufacturer | |
Manufacturer Product Number | USB2-F-1001 |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB 2.0 Type B | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT232R | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,143.98000 | ₹4,143.98 |
| 10 | ₹3,521.87200 | ₹35,218.72 |
| 25 | ₹3,301.43080 | ₹82,535.77 |
| 50 | ₹3,143.98380 | ₹1,57,199.19 |
| 100 | ₹2,994.06620 | ₹2,99,406.62 |
| 250 | ₹2,806.87416 | ₹7,01,718.54 |