20 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
DOC100V

DOC100V-020.0M

DigiKey Part Number
CW701-2-ND - Tape & Reel (TR)
CW701-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DOC100V-020.0M
Description
XTAL OSC VCOCXO 20.0000MHZ LVCMO
Customer Reference
Detailed Description
20 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max)
0.307" (7.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹2,993.13000₹2,993.13
10₹2,602.31200₹26,023.12
25₹2,461.48960₹61,537.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
50₹2,445.51740₹1,22,275.87
Manufacturers Standard Package