


HSM613-020.0M | |
---|---|
DigiKey Part Number | 222-HSM613-020.0MTR-ND - Tape & Reel (TR) 222-HSM613-020.0MCT-ND - Cut Tape (CT) 222-HSM613-020.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM613-020.0M |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹395.78000 | ₹395.78 |
10 | ₹344.13400 | ₹3,441.34 |
25 | ₹325.39200 | ₹8,134.80 |
50 | ₹311.93880 | ₹15,596.94 |
100 | ₹299.05380 | ₹29,905.38 |
250 | ₹291.91200 | ₹72,978.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹259.99489 | ₹2,59,994.89 |
2,000 | ₹249.28930 | ₹4,98,578.60 |
3,000 | ₹243.23930 | ₹7,29,717.90 |