XK372-025.0M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3,766
Unit Price: ₹118.35000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6,747
Unit Price: ₹118.35000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹116.48000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹449.16000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹226.44000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,000
Unit Price: ₹251.60000
Datasheet
25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XK372-025.0M

DigiKey Part Number
CW976TR-ND - Tape & Reel (TR)
CW976CT-ND - Cut Tape (CT)
CW976DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XK372-025.0M
Description
XTAL OSC XO 25.0000MHZ LVCMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹494.82000₹494.82
10₹429.68100₹4,296.81
25₹406.32840₹10,158.21
50₹389.53620₹19,476.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹373.44290₹37,344.29
200₹358.02525₹71,605.05
300₹349.30773₹1,04,792.32
500₹338.63420₹1,69,317.10
700₹331.78609₹2,32,250.26
1,000₹324.68332₹3,24,683.32
Manufacturers Standard Package