
MST 6.3A 300V | |
|---|---|
DigiKey Part Number | 4598-MST6.3A300VCT-ND - Cut Tape (CT) 4598-MST6.3A300VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 6.3A 300V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.3A 300 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 6.3A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 310.77 | |
DC Cold Resistance | 0.0074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 5 | ₹88.52600 | ₹442.63 |
| 10 | ₹81.72400 | ₹817.24 |
| 50 | ₹67.80220 | ₹3,390.11 |
| 100 | ₹62.55580 | ₹6,255.58 |
| 250 | ₹56.22844 | ₹14,057.11 |
| 500 | ₹51.85242 | ₹25,926.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹47.79789 | ₹47,797.89 |
| 2,000 | ₹44.03971 | ₹88,079.42 |
| 3,000 | ₹41.96880 | ₹1,25,906.40 |
| 5,000 | ₹39.48570 | ₹1,97,428.50 |
| 7,000 | ₹37.92284 | ₹2,65,459.88 |
| 10,000 | ₹37.40253 | ₹3,74,025.30 |