
SET 5A 125V (G) | |
|---|---|
DigiKey Part Number | 4598-SET5A125V(G)TR-ND - Tape & Reel (TR) 4598-SET5A125V(G)CT-ND - Cut Tape (CT) 4598-SET5A125V(G)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SET 5A 125V (G) |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 54.8 | |
Approval Agency | CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹188.24000 | ₹188.24 |
| 5 | ₹156.18000 | ₹780.90 |
| 10 | ₹144.15900 | ₹1,441.59 |
| 50 | ₹119.57620 | ₹5,978.81 |
| 100 | ₹110.31360 | ₹11,031.36 |
| 250 | ₹99.13128 | ₹24,782.82 |
| 500 | ₹91.39310 | ₹45,696.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹84.22244 | ₹84,222.44 |
| 2,000 | ₹77.57222 | ₹1,55,144.44 |
| 3,000 | ₹73.90706 | ₹2,21,721.18 |
| 5,000 | ₹69.51079 | ₹3,47,553.95 |
| 7,000 | ₹66.74301 | ₹4,67,201.07 |
| 10,000 | ₹66.13876 | ₹6,61,387.60 |