
TUC UDA-P 2.5A 250V (PF) | |
|---|---|
DigiKey Part Number | 4598-TUCUDA-P2.5A250V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | TUC UDA-P 2.5A 250V (PF) |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 24.75 | |
Approval Agency | CCC, cURus, KC, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0385 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 5 | ₹61.69000 | ₹308.45 |
| 10 | ₹56.84300 | ₹568.43 |
| 50 | ₹47.17080 | ₹2,358.54 |
| 100 | ₹43.52720 | ₹4,352.72 |
| 250 | ₹39.12692 | ₹9,781.73 |
| 500 | ₹36.08722 | ₹18,043.61 |
| 1,000 | ₹33.27113 | ₹33,271.13 |
| 5,000 | ₹27.50161 | ₹1,37,508.05 |