



1010.2 | |
---|---|
DigiKey Part Number | 2080-1010.2-ND |
Manufacturer | |
Manufacturer Product Number | 1010.2 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 500V | |
Current - UL | 30 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹142.87000 | ₹142.87 |
10 | ₹103.11600 | ₹1,031.16 |
25 | ₹89.80480 | ₹2,245.12 |
50 | ₹81.16160 | ₹4,058.08 |
100 | ₹73.80510 | ₹7,380.51 |
300 | ₹64.66187 | ₹19,398.56 |
500 | ₹61.33886 | ₹30,669.43 |
1,000 | ₹57.62332 | ₹57,623.32 |
5,000 | ₹51.76399 | ₹2,58,819.95 |