
1120.5 | |
|---|---|
DigiKey Part Number | 2080-1120.5-ND |
Manufacturer | |
Manufacturer Product Number | 1120.5 |
Description | CONN TERM BLK FEED THRU 1/0-6AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 1/0-6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 20.0mm | |
Termination Style | Screw | |
Current - IEC | 150 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 1/0-6 AWG | |
Wire Gauge or Range - mm² | 16-50mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 27mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,377.17000 | ₹2,377.17 |
| 10 | ₹1,705.49000 | ₹17,054.90 |
| 30 | ₹1,497.71633 | ₹44,931.49 |
| 50 | ₹1,422.39120 | ₹71,119.56 |
| 100 | ₹1,338.36530 | ₹1,33,836.53 |
| 250 | ₹1,253.97044 | ₹3,13,492.61 |
| 500 | ₹1,206.14740 | ₹6,03,073.70 |




