cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217.5

DigiKey Part Number
2080-1217.5-ND
Manufacturer
Manufacturer Product Number
1217.5
Description
NEUTRAL CONDUCTOR DISCONNECT TER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 1 Position Isolated Blue 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Positions
1
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
50₹332.68620₹16,634.31
Manufacturers Standard Package