



17104.8 | |
|---|---|
DigiKey Part Number | 2080-17104.8-ND |
Manufacturer | |
Manufacturer Product Number | 17104.8 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 35 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹119.55800 | ₹1,195.58 |
| 25 | ₹104.14480 | ₹2,603.62 |
| 50 | ₹94.19240 | ₹4,709.62 |
| 100 | ₹85.74980 | ₹8,574.98 |
| 300 | ₹75.27567 | ₹22,582.70 |
| 500 | ₹71.47366 | ₹35,736.83 |
| 1,000 | ₹67.23277 | ₹67,232.77 |
| 5,000 | ₹60.55692 | ₹3,02,784.60 |