Image for 2008.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2008.0

DigiKey Part Number
2080-2008.0-ND
Manufacturer
Manufacturer Product Number
2008.0
Description
CROSS CONNECTOR LINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
-
For Use With/Related Products
-
Contact Material
-
Contact Finish
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
50₹63.83240₹3,191.62
Manufacturers Standard Package