
2015.0 | |
|---|---|
DigiKey Part Number | 2080-2015.0-ND |
Manufacturer | |
Manufacturer Product Number | 2015.0 |
Description | CROSS CONNECTOR RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.236" (6.00mm) | |
Style | Round Pins | |
For Use With/Related Products | RK Series | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹47.07760 | ₹2,353.88 |