
2084.0 | |
|---|---|
DigiKey Part Number | 2080-2084.0-ND |
Manufacturer | |
Manufacturer Product Number | 2084.0 |
Description | CROSS CONNECTOR RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.236" (6.00mm) | |
Style | Jumper Link | |
For Use With/Related Products | RK, RKD Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹93.18600 | ₹931.86 |