
2219.0 | |
|---|---|
DigiKey Part Number | 2080-2219.0-ND |
Manufacturer | |
Manufacturer Product Number | 2219.0 |
Description | H 1,0/6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 6.00mm | |
Length - Pin | 6.00mm | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹7.43600 | ₹74.36 |
| 25 | ₹6.97520 | ₹174.38 |
| 50 | ₹6.62120 | ₹331.06 |
| 100 | ₹6.31150 | ₹631.15 |
| 250 | ₹5.91312 | ₹1,478.28 |
| 500 | ₹5.62810 | ₹2,814.05 |
| 1,000 | ₹5.35900 | ₹5,359.00 |
| 2,500 | ₹5.02298 | ₹12,557.45 |