
23305.6 | |
|---|---|
DigiKey Part Number | 2080-23305.6-ND |
Manufacturer | |
Manufacturer Product Number | 23305.6 |
Description | CABLE GLAND PG11 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Category | Thread Length 0.240" (6.10mm) |
Manufacturer Conta-Clip, Inc. | Panel Hole Size 0.752" (19.1mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant |
Thread Size PG11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹376.54680 | ₹18,827.34 |