Image for 2417.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2417.0

DigiKey Part Number
2080-2417.0-ND
Manufacturer
Manufacturer Product Number
2417.0
Description
CROSS CONNECTOR RAIL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.197" (5.00mm)
Style
Round Pins
For Use With/Related Products
IK, IKD, RK, RKD and SRK Series
Contact Material
Copper
Contact Finish
Tin
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
100₹27.38740₹2,738.74
Manufacturers Standard Package