
2639.0408 | |
|---|---|
DigiKey Part Number | 2080-2639.0408-ND |
Manufacturer | |
Manufacturer Product Number | 2639.0408 |
Description | WIRE MARKER PUSH ON 11MMX6MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.43" W x 0.24" L (11.0mm x 6.0mm) Yellow Polyvinylchloride (PVC) |
Category | Cable Diameter 0.315" ~ 0.630" (8.00mm ~ 16.00mm) |
Manufacturer Conta-Clip, Inc. | Legend ~ |
Series | Color Yellow |
Packaging Box | Material Polyvinylchloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.43" W x 0.24" L (11.0mm x 6.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹67.65400 | ₹338.27 |