
2998.0 | |
|---|---|
DigiKey Part Number | 2080-2998.0-ND |
Manufacturer | |
Manufacturer Product Number | 2998.0 |
Description | HZL 2,5 L-D BU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 14 AWG (2.50mm²) | |
Length - Overall | 27.00mm | |
Length - Pin | 18.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹34.01300 | ₹340.13 |
| 25 | ₹31.90680 | ₹797.67 |
| 50 | ₹30.36000 | ₹1,518.00 |
| 100 | ₹28.91560 | ₹2,891.56 |
| 250 | ₹27.09848 | ₹6,774.62 |
| 500 | ₹25.80320 | ₹12,901.60 |
| 1,000 | ₹24.57035 | ₹24,570.35 |
| 2,500 | ₹23.03073 | ₹57,576.82 |