



3502.2 | |
|---|---|
DigiKey Part Number | 2080-3502.2-ND |
Manufacturer | |
Manufacturer Product Number | 3502.2 |
Description | 5MM,FEEDTHRU4SPRINGCLMP;35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 27 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹347.58000 | ₹347.58 |
| 10 | ₹247.31600 | ₹2,473.16 |
| 25 | ₹216.22880 | ₹5,405.72 |
| 50 | ₹196.71560 | ₹9,835.78 |
| 100 | ₹180.51990 | ₹18,051.99 |
| 300 | ₹160.84523 | ₹48,253.57 |
| 500 | ₹153.81840 | ₹76,909.20 |
| 1,000 | ₹146.05135 | ₹1,46,051.35 |
| 5,000 | ₹133.96438 | ₹6,69,821.90 |