
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Acroname | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB KVM | |
Number of Ports | 4 | |
Peripherals | USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | - | |
Requires | - | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97,146.41000 | ₹97,146.41 |