
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Acroname | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 8 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | 6V ~ 48V | |
Mounting Type | DIN Rail | |
Features | USB 3.2 Gen 2 (16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,25,801.10000 | ₹1,25,801.10 |