Circular Cable Assembly Unshielded 6.58' (2.01m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA162802PP07990

DigiKey Part Number
468-CA162802PP07990-ND
Manufacturer
Manufacturer Product Number
CA162802PP07990
Description
CIRC CBL 2POS PLUG TO WIRE 6.58'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.58' (2.01m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
2
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
2
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.58' (2.01m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,053.82000₹2,053.82
10₹1,745.84000₹17,458.40
25₹1,636.57000₹40,914.25
50₹1,558.46140₹77,923.07
100₹1,484.10820₹1,48,410.82
250₹1,391.28188₹3,47,820.47
500₹1,324.95768₹6,62,478.84
Manufacturers Standard Package