
CA162803PP07990 | |
|---|---|
DigiKey Part Number | 468-CA162803PP07990-ND |
Manufacturer | |
Manufacturer Product Number | CA162803PP07990 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.58' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.58' (2.01m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.58' (2.01m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,364.13000 | ₹2,364.13 |
| 10 | ₹2,009.18300 | ₹20,091.83 |
| 25 | ₹1,883.36360 | ₹47,084.09 |
| 50 | ₹1,793.51360 | ₹89,675.68 |
| 100 | ₹1,707.95960 | ₹1,70,795.96 |
| 250 | ₹1,601.13304 | ₹4,00,283.26 |
| 500 | ₹1,524.82488 | ₹7,62,412.44 |