
CA168804PP07990 | |
|---|---|
DigiKey Part Number | 468-CA168804PP07990-ND |
Manufacturer | |
Manufacturer Product Number | CA168804PP07990 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.58' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.58' (2.01m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.58' (2.01m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,771.35000 | ₹2,771.35 |
| 10 | ₹2,355.46300 | ₹23,554.63 |
| 25 | ₹2,207.94920 | ₹55,198.73 |
| 50 | ₹2,102.61160 | ₹1,05,130.58 |
| 100 | ₹2,002.33420 | ₹2,00,233.42 |
| 250 | ₹1,877.12016 | ₹4,69,280.04 |
| 500 | ₹1,787.65786 | ₹8,93,828.93 |