
CA63803P07990 | |
|---|---|
DigiKey Part Number | 468-CA63803P07990-ND |
Manufacturer | |
Manufacturer Product Number | CA63803P07990 |
Description | CIRC CBL 3POS RCPT TO WIRE 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.00' (1.83m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,546.77000 | ₹2,546.77 |
| 10 | ₹2,164.15200 | ₹21,641.52 |
| 25 | ₹2,028.69640 | ₹50,717.41 |
| 50 | ₹1,931.87620 | ₹96,593.81 |
| 100 | ₹1,839.73390 | ₹1,83,973.39 |
| 300 | ₹1,702.67283 | ₹5,10,801.85 |
| 500 | ₹1,642.48526 | ₹8,21,242.63 |