
CA63803SP07990 | |
|---|---|
DigiKey Part Number | 468-CA63803SP07990-ND |
Manufacturer | |
Manufacturer Product Number | CA63803SP07990 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.58' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.58' (2.01m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.58' (2.01m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,068.61000 | ₹3,068.61 |
| 10 | ₹2,608.18300 | ₹26,081.83 |
| 25 | ₹2,444.86520 | ₹61,121.63 |
| 50 | ₹2,328.23360 | ₹1,16,411.68 |
| 100 | ₹2,217.19310 | ₹2,21,719.31 |
| 250 | ₹2,078.54728 | ₹5,19,636.82 |