Similar

SN74LV595AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-24633-2-ND - Tape & Reel (TR) 296-24633-1-ND - Cut Tape (CT) 296-24633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595AQPWRQ1 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹38.63585 | ₹77,271.70 |
| 4,000 | ₹37.61220 | ₹1,50,448.80 |
| 6,000 | ₹37.09983 | ₹2,22,598.98 |
| 10,000 | ₹36.53180 | ₹3,65,318.00 |
| 14,000 | ₹36.19977 | ₹5,06,796.78 |
| 20,000 | ₹35.88066 | ₹7,17,613.20 |

