
W4181-2PG-P-300 | |
|---|---|
DigiKey Part Number | 468-W4181-2PG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W4181-2PG-P-300 |
Description | MULTI-CON-X INSTA-CLICK PANEL MO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹675.60000 | ₹675.60 |
| 10 | ₹574.02600 | ₹5,740.26 |
| 25 | ₹538.09320 | ₹13,452.33 |
| 50 | ₹512.37400 | ₹25,618.70 |
| 100 | ₹487.92190 | ₹48,792.19 |
| 250 | ₹457.37924 | ₹1,14,344.81 |
| 500 | ₹435.55882 | ₹2,17,779.41 |
| 1,000 | ₹414.78952 | ₹4,14,789.52 |