
27306B404JO0 | |
|---|---|
DigiKey Part Number | 338-27306B404JO0-ND |
Manufacturer | |
Manufacturer Product Number | 27306B404JO0 |
Description | TRANSMITTING MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.4 µF Mica Capacitor 600 V Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.4 µF | |
Tolerance | ±5% | |
Voltage - Rated | 600 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Rectangular Box | |
Lead Spacing | 1.440" (36.58mm) | |
Features | General Purpose | |
Size / Dimension | 3.375" L x 1.750" W (85.73mm x 44.45mm) | |
Height - Seated (Max) | 2.951" (74.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹1,15,388.12400 | ₹5,76,940.62 |