
106AXZ025M | |
|---|---|
DigiKey Part Number | 1572-106AXZ025MTR-ND - Tape & Reel (TR) 1572-106AXZ025MCT-ND - Cut Tape (CT) 1572-106AXZ025MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 106AXZ025M |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.21Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 23.21Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.59400 | ₹205.94 |
| 50 | ₹15.07740 | ₹753.87 |
| 100 | ₹13.31630 | ₹1,331.63 |
| 500 | ₹10.27842 | ₹5,139.21 |
| 1,000 | ₹9.31767 | ₹9,317.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.37603 | ₹16,752.06 |
| 4,000 | ₹7.85302 | ₹31,412.08 |
| 6,000 | ₹7.28652 | ₹43,719.12 |
| 10,000 | ₹6.85774 | ₹68,577.40 |
| 14,000 | ₹6.68902 | ₹93,646.28 |
| 20,000 | ₹6.66611 | ₹1,33,322.20 |
| 24,000 | ₹6.60898 | ₹1,58,615.52 |
| 48,000 | ₹6.26676 | ₹3,00,804.48 |
| 50,000 | ₹6.24849 | ₹3,12,424.50 |