10 µF 160 V Aluminum Electrolytic Capacitors Axial, Can 33.157Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106TTA160M

DigiKey Part Number
1572-1295-ND
Manufacturer
Manufacturer Product Number
106TTA160M
Description
CAP ALUM 10UF 20% 160V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 160 V Aluminum Electrolytic Capacitors Axial, Can 33.157Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
33.157Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
136 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.787" L (8.00mm x 20.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,713
Factory Stock: 2,400
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹187.30000₹187.30
10₹126.45300₹1,264.53
50₹102.37420₹5,118.71
200₹88.79695₹17,759.39
600₹81.23023₹48,738.14
1,000₹78.43186₹78,431.86
2,600₹74.16028₹1,92,816.73
5,000₹71.83075₹3,59,153.75
Manufacturers Standard Package