
107TMA050M | |
|---|---|
DigiKey Part Number | 107TMA050M-ND |
Manufacturer | |
Manufacturer Product Number | 107TMA050M |
Description | CAP ALUM 100UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1.989Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.989Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 232.5 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.630" L (8.00mm x 16.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹81.07200 | ₹810.72 |
| 50 | ₹64.05600 | ₹3,202.80 |
| 200 | ₹54.49515 | ₹10,899.03 |
| 600 | ₹49.16648 | ₹29,499.89 |
| 1,000 | ₹47.19685 | ₹47,196.85 |
| 2,600 | ₹44.18988 | ₹1,14,893.69 |
| 5,000 | ₹42.55096 | ₹2,12,754.80 |