
108CKR050M | |
|---|---|
DigiKey Part Number | 1572-1058-ND |
Manufacturer | |
Manufacturer Product Number | 108CKR050M |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 166mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.51 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.114 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹210.60000 | ₹210.60 |
| 10 | ₹138.47400 | ₹1,384.74 |
| 50 | ₹108.48720 | ₹5,424.36 |
| 100 | ₹99.01940 | ₹9,901.94 |
| 500 | ₹82.74172 | ₹41,370.86 |
| 1,000 | ₹77.61741 | ₹77,617.41 |
| 2,500 | ₹72.15206 | ₹1,80,380.15 |
| 5,000 | ₹68.82382 | ₹3,44,119.10 |