
108KXM025M | |
|---|---|
DigiKey Part Number | 1572-1315-ND |
Manufacturer | |
Manufacturer Product Number | 108KXM025M |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 199mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 108KXM025M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 199mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.416 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.36 A @ 100 kHz | |
Impedance | 53 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹84.52000 | ₹845.20 |
| 50 | ₹70.63500 | ₹3,531.75 |
| 200 | ₹58.53480 | ₹11,706.96 |
| 600 | ₹55.32763 | ₹33,196.58 |