
109CKE016M | |
|---|---|
DigiKey Part Number | 1572-1671-ND |
Manufacturer | |
Manufacturer Product Number | 109CKE016M |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 56.4mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 56.4mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.38 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.332 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹403.50000 | ₹403.50 |
| 10 | ₹274.80600 | ₹2,748.06 |
| 50 | ₹221.42860 | ₹11,071.43 |
| 300 | ₹183.55777 | ₹55,067.33 |
| 600 | ₹173.13182 | ₹1,03,879.09 |
| 1,200 | ₹164.47484 | ₹1,97,369.81 |
| 2,700 | ₹156.19458 | ₹4,21,725.37 |
| 5,100 | ₹150.85187 | ₹7,69,344.54 |
