
154MWR400K | |
|---|---|
DigiKey Part Number | 1572-1335-ND |
Manufacturer | |
Manufacturer Product Number | 154MWR400K |
Description | CAP FILM 0.15UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.431 Ohms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.335" Dia x 0.748" L (8.50mm x 19.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹131.39000 | ₹131.39 |
| 10 | ₹86.75600 | ₹867.56 |
| 50 | ₹68.88300 | ₹3,444.15 |
| 200 | ₹58.83300 | ₹11,766.60 |
| 600 | ₹53.23405 | ₹31,940.43 |
| 1,000 | ₹51.16564 | ₹51,165.64 |
| 2,600 | ₹48.00799 | ₹1,24,820.77 |
| 5,000 | ₹46.28642 | ₹2,31,432.10 |