
159LBA050M2EG | |
|---|---|
DigiKey Part Number | 1572-1079-ND |
Manufacturer | |
Manufacturer Product Number | 159LBA050M2EG |
Description | CAP ALUM 15000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 38.68mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 38.68mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.375 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,048.34000 | ₹1,048.34 |
| 10 | ₹729.46000 | ₹7,294.60 |
| 50 | ₹635.24900 | ₹31,762.45 |
| 100 | ₹597.23840 | ₹59,723.84 |
| 500 | ₹551.06846 | ₹2,75,534.23 |
| 1,000 | ₹542.90723 | ₹5,42,907.23 |