
159LBB025M2CE | |
---|---|
DigiKey Part Number | 159LBB025M2CE-ND |
Manufacturer | |
Manufacturer Product Number | 159LBB025M2CE |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33.16mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 33.16mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.3125 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹446.36000 | ₹446.36 |
10 | ₹306.95200 | ₹3,069.52 |
50 | ₹249.30620 | ₹12,465.31 |
154 | ₹221.41786 | ₹34,098.35 |
616 | ₹196.80544 | ₹1,21,232.15 |
1,078 | ₹189.18825 | ₹2,03,944.93 |
2,618 | ₹180.34083 | ₹4,72,132.29 |