168332J100A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹152.63000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹51.82540
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹51.82540
Datasheet
168103J100A-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168332J100A

DigiKey Part Number
168332J100A-ND
Manufacturer
Manufacturer Product Number
168332J100A
Description
CAP FILM 3300PF 5% 100VDC RADIAL
Customer Reference
Detailed Description
3300 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168332J100A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes