
168473J63A-F | |
|---|---|
DigiKey Part Number | 168473J63A-F-ND |
Manufacturer | |
Manufacturer Product Number | 168473J63A-F |
Description | CAP FILM 0.047UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168473J63A-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹85.17200 | ₹851.72 |
| 50 | ₹67.42940 | ₹3,371.47 |
| 100 | ₹61.96870 | ₹6,196.87 |
| 500 | ₹52.73954 | ₹26,369.77 |
| 1,000 | ₹49.88340 | ₹49,883.40 |
| 2,500 | ₹46.86846 | ₹1,17,171.15 |
| 5,000 | ₹45.05077 | ₹2,25,253.85 |