Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

188LBB100M2BF | |
|---|---|
DigiKey Part Number | 188LBB100M2BF-ND |
Manufacturer | |
Manufacturer Product Number | 188LBB100M2BF |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 138.16mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.77 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.4625 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 138.16mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100USC1800MEFCSN22X40 | Rubycon | 0 | 100USC1800MEFCSN22X40-ND | ₹207.61375 | Parametric Equivalent |
| 380LX182M100H042 | Cornell Dubilier Knowles | 0 | 380LX182M100H042-ND | ₹229.64137 | Parametric Equivalent |
| LLS2A182MELZ | Nichicon | 959 | 493-6168-ND | ₹419.34000 | Parametric Equivalent |
| SLPX182M100A7P3 | Cornell Dubilier Knowles | 0 | SLPX182M100A7P3-ND | ₹183.46708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹364.72814 | ₹3,64,728.14 |



