
225P15492XD3 | |
|---|---|
DigiKey Part Number | 338-4212-ND |
Manufacturer | |
Manufacturer Product Number | 225P15492XD3 |
Description | CAP FILM 0.15UF 10% 200VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 140V 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P15492XD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 200V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.799" L x 0.409" W (20.30mm x 10.40mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.374" (9.50mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹429.59000 | ₹429.59 |
| 10 | ₹308.72500 | ₹3,087.25 |
| 50 | ₹260.65980 | ₹13,032.99 |
| 100 | ₹245.78740 | ₹24,578.74 |
| 500 | ₹220.60108 | ₹1,10,300.54 |
| 1,000 | ₹212.80048 | ₹2,12,800.48 |
| 2,500 | ₹204.55892 | ₹5,11,397.30 |