0.022 µF Film Capacitor 140V 200V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225P22392XD3

DigiKey Part Number
338-3414-ND
Manufacturer
Manufacturer Product Number
225P22392XD3
Description
CAP FILM 0.022UF 10% 200VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 140V 200V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
225P22392XD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
140V
Voltage Rating - DC
200V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.799" L x 0.252" W (20.30mm x 6.40mm)
Height - Seated (Max)
0.579" (14.70mm)
Termination
PC Pins
Lead Spacing
0.375" (9.52mm)
Applications
Audio; DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹372.74000₹372.74
10₹264.83500₹2,648.35
50₹221.72680₹11,086.34
100₹208.40120₹20,840.12
500₹185.84644₹92,923.22
1,000₹178.86121₹1,78,861.21
2,500₹171.48237₹4,28,705.92
5,000₹167.03106₹8,35,155.30
Manufacturers Standard Package