
227FSL450XEG | |
|---|---|
DigiKey Part Number | 1572-227FSL450XEG-ND |
Manufacturer | |
Manufacturer Product Number | 227FSL450XEG |
Description | PHOTOFLASH/IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 527.77mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 527.77mOhm @ 120Hz | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 70°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,920 | ₹893.81488 | ₹17,16,124.57 |