1500 pF Mica Capacitor 10 kV Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292100B152JO0

DigiKey Part Number
338-3372-ND
Manufacturer
Manufacturer Product Number
292100B152JO0
Description
CAP MICA 1500PF 5% 10KV DISK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF Mica Capacitor 10 kV Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1500 pF
Tolerance
±5%
Voltage - Rated
10 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Requires Holder
Package / Case
Disk, Metal Fitting - Threaded
Lead Spacing
-
Features
General Purpose
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
2.562" (65.07mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,10,918.36000₹1,10,918.36