
336RSS025M | |
|---|---|
DigiKey Part Number | 336RSS025M-ND |
Manufacturer | |
Manufacturer Product Number | 336RSS025M |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7.536Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 98 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.315" (8.00mm) |
ESR (Equivalent Series Resistance) 7.536Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹6.02755 | ₹1,20,551.00 |