330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ331M450K042

DigiKey Part Number
381LQ331M450K042-ND
Manufacturer
Manufacturer Product Number
381LQ331M450K042
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
553mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.25 A @ 120 Hz
Ripple Current @ High Frequency
1.75 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,110
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹883.40000₹883.40
10₹630.40300₹6,304.03
80₹503.00638₹40,240.51
160₹474.02556₹75,844.09
560₹433.54121₹2,42,783.08
1,040₹421.38710₹4,38,242.58
Manufacturers Standard Package