381LQ471M250J032 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2,478
Unit Price: ₹662.55000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹318.51907
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹221.84790
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹243.44845
Datasheet

Parametric Equivalent


TDK
In Stock: 455
Unit Price: ₹676.53000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6
Unit Price: ₹665.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹496.68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 194
Unit Price: ₹798.60000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 766
Unit Price: ₹771.58000
Datasheet
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ471M250J032

DigiKey Part Number
381LQ471M250J032-ND
Manufacturer
Manufacturer Product Number
381LQ471M250J032
Description
CAP ALUM 470UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
353mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,000₹236.70393₹7,10,111.79