4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX472M016H012

DigiKey Part Number
381LX472M016H012-ND
Manufacturer
Manufacturer Product Number
381LX472M016H012
Description
CAP ALUM 4700UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
150mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,887
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹373.68000₹373.68
10₹253.28000₹2,532.80
50₹203.36920₹10,168.46
100₹187.64860₹18,764.86
500₹160.62658₹80,313.29
1,000₹152.12894₹1,52,128.94
2,500₹143.06921₹3,57,673.03
5,000₹137.55390₹6,87,769.50
Manufacturers Standard Package